UFL-2LPA-088Y3T-A-200

Hirose Connector
798-UFL2A088Y3TA200
UFL-2LPA-088Y3T-A-200

Fabricante:

Descripción:
Ensambles de cable RF Plug, Cable Assembly, 200mm CL, 1.37 mm Cable Outer Diameter, White Cable

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 606

Existencias:
606 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$2.117 $2.117
$1.792 $17.920
$1.680 $42.000
$1.602 $80.100
$1.523 $152.300
$1.434 $358.500
$1.366 $683.000
$1.288 $1.288.000
$1.142 $2.855.000

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Ensambles de cable RF
RoHS:  
U.FL
Plug (Male)
Right Angle
U.FL
Plug (Male)
Right Angle
200 mm (7.874 in)
50 Ohms
8 GHz
1.37 mm Coax
White
Marca: Hirose Connector
Conector Polaridad A: Normal
Conector Polaridad B: Normal
Material del contacto: Phosphor Bronze
Revestimiento del contacto: Gold
Polaridad: Normal
Tipo de producto: RF Cable Assemblies
Serie: U.FL
Subcategoría: Cable Assemblies
Peso de la unidad: 1 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

U.FL SMT Coaxial Connector

Hirose Electric U.FL SMT Coaxial Connector is ultra small, lightweight, and low profile (1.9mm or 2.4mm mated height) with frequencies of up to 6GHz to meet the requirements of a wide variety of miniature equipment. The Hirose SMT Coaxial Connector features a user-friendly tactile lock for mating and a simple disconnect tool. Applications for the U.FL series are mobile phones, wireless LAN, Mini-PCI, Bluetooth, PDA, GPS, electronic measuring instruments, among others. NEW! Hirose Electric has expanded its U.FL series to include a new SMT plug designed to mate with the existing U.FL receptacles for board to board applications!

U.FL-A Micro Coaxial Cables

Hirose Electric U.FL-A Micro Coaxial Cables are suitable for applications that require high-frequency connectivity in a compact footprint. These cables deliver low reflection characteristics up to 18GHz with an increased retention force of up to 50% compared to standard U.FL. The U.FL-A micro coaxial cables offer low insertion loss, high signal integrity, and a self-alignment design that enables stable mating. These cables feature 200VAC withstanding voltage (1 minute), 500MΩ insulation resistance (100VDC), and 50Ω characteristic impedance. Typical applications include telecommunication, medical, industrial, robotics, laptops, and tablets.