GT32-19DP-0.75DSA

Hirose Connector
798-GT32-19DP-075DSA
GT32-19DP-0.75DSA

Fabricante:

Descripción:
Conectores automotrices
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
$10.487 $10.487
$9.611 $96.110
$9.453 $189.060
$8.321 $416.050
$6.942 $694.200

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores automotrices
RoHS:  
Headers
19 Position
1.5 mm (0.059 in)
Plug (Male)
Through Hole
Solder Pin
Tin
Gray
GT32
Tray
Marca: Hirose Connector
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Régimen de corriente: 1 A
Altura: 26.1 mm
Longitud: 43.1 mm
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 40 C
Ángulo de montaje: Straight
Número de filas: 2 Row
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: Automotive Connectors
Régimen de voltaje: 30 VAC
Ancho: 34.3 mm
Alias de las piezas n.º: 782-0037-9-00
Peso de la unidad: 6,090 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

GT32 Automotive Shielded Connectors

Hirose Electric GT32 Automotive Shielded Connectors are designed for high-speed transmission/USB 3.0 and HDMI 1.4 for network and high-speed communication. These connectors feature a fully shielded structure, 0.75mm and 1.5mm mounting pitch, and a 1.5mm contact pitch. Hirose GT32 Automotive Shielded Connectors operate over a -40°C to +105°C temperature range. These components are suitable for in-vehicle shielded connectors.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.