GT25-32DS-R

Hirose Connector
798-GT25-32DS-R
GT25-32DS-R

Fabricante:

Descripción:
Conectores automotrices

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 986

Existencias:
986 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$640 $640
$555 $5.550
$507 $12.675
$405 $40.500
$337 $337.000
$309 $772.500
$297 $1.485.000
$291 $2.910.000

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores automotrices
RoHS:  
Accessories
Retainer
GT25
Bulk
Marca: Hirose Connector
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Altura: 2.5 mm
Longitud: 37.2 mm
Número de filas: 2 Row
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: Automotive Connectors
Ancho: 8.3 mm
Alias de las piezas n.º: 775-0043-3-00
Peso de la unidad: 670,400 mg
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
8538900000
CAHTS:
8536690010
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

GT25 Automotive Connectors

Hirose Electric GT25 Automotive Connectors feature SMT multi0-contact connectors that act as an interface. These connectors support contact, header, and housing connector types. The GT25 automotive connectors come with metal hold-downs to solder by reflow. The metal hold-downs are used instead of screws for PCB mounting. These GT25 connectors are available with a tab width of 025 size. Hirose  GT25 automotive connectors operate over a -30°C to 105°C temperature range.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.