DF59-22PCFA

Hirose Connector
798-DF59-22PCFA
DF59-22PCFA

Fabricante:

Descripción:
Conectores de luces 22 AWG MALE CONTACT GOLD, SWING-LOCK

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 39.233

Existencias:
39.233 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$157 $157
$131 $1.310
$116 $2.900
$111 $11.100
$99,7 $24.925
$95,2 $95.200
$93 $232.500
Envase tipo carrete completo (pedir en múltiplos de 10000)
$80,6 $806.000
$76,2 $1.524.000

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores de luces
RoHS:  
Contacts
3 A
Gold
Phosphor Bronze
DF59
Reel
Cut Tape
Aplicación: Wire to Board
Marca: Hirose Connector
Paso: 2 mm
Tipo de producto: Lighting Connectors
Cantidad de empaque de fábrica: 10000
Subcategoría: Power
Régimen de voltaje: 230 V to 350 V
Alias de las piezas n.º: 667-0016-8-00
Peso de la unidad: 33 mg
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
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

DF59 2mm Pitch Connectors

Hirose DF59 2mm Pitch Connectors feature an ultra low profile design that minimizes shadowing. These 2mm pitch connectors enable multiple wire-to-board, co-planar board-to-board bridge, and short-circuit pin connections to the PCB that minimizes the issue of thermal expansion. The floating board-to-board connector with stress-free contact allows ±0.5mm floating function in XYZ directions. Hirose DF59 2mm Pitch Connectors feature a positive swing-lock mechanism that provides strong plug retention against cable pull. These connectors are available in 2, 3, and 4 positions.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.