12341

Heyco
836-12341
12341

Fabricante:

Descripción:
Montaje y accesorios para cables CCSC H 1
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
$1.922 $1.922
$1.626 $16.260
$1.523 $38.075
$1.452 $72.600
$1.380 $138.000
$1.299 $324.750
$1.237 $618.500
$1.176 $1.176.000
$1.104 $2.760.000

Atributo del producto Valor de atributo Seleccionar atributo
Heyco
Categoría de producto: Montaje y accesorios para cables
RoHS:  
Cable Mounts
Cushion Clamp
Stainless Steel
19.1 mm
Marca: Heyco
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Producto: Cable Clamps
Serie: CCSC
Cantidad de empaque de fábrica: 50
Subcategoría: Wire & Cable Management
Tamaño de rosca: 7/16 in
Peso de la unidad: 30 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
7318290000
TARIC:
3926909790
ECCN:
EAR99

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

Stainless Steel Cushion Clamps (CCSC)

Heyco Stainless Steel Cushion Clamps (CCSC) are designed for light- and heavy-duty applications, offering robust support with an ethylene propylene diene monomer (EPDM) cushion. The durable EPDM synthetic rubber is UV-resistant and provides electrical insulation and vibration absorption. These clamps are constructed with zinc-electroplated steel and 304 stainless steel for corrosion resistance and superior protection in harsh environments. Heyco CCSC clamps are available in overall widths of 0.650" or 0.750" with 0.031" or 0.047" steel thickness and a 0.265" or 0.406" mounting hole diameter. These versatile clamps feature a silver finish with a durable black cushion for strength and reliability, making them ideal for managing cables and tubing in demanding applications.

CCSC Steel Cushion Clamps

Heyco CCSC Steel Cushion Clamps are light- to heavy-duty steel clamps with an EPDM cushion for electrical insulation and vibration absorption. Heyco CCSC Steel Cushion Clamps are zinc electroplated for corrosion resistance. The CCSC series includes 304 Stainless Steel clamps offering superior corrosion resistance in harsh environments.