90341

Hartland Controls / Littelfuse
576-90341
90341

Fabricante:

Descripción:
Relés universales DPDT 120V RELAY

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 19

Existencias:
19 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$36.779 $36.779
$33.914 $339.140
$32.515 $812.875
$31.324 $1.566.200
$29.729 $2.972.900
$29.384 $7.346.000

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Relés universales
RoHS: N
Power Relays
Heavy Duty
120 VAC
2 Form C (DPDT-NO, NC)
18 A
Quick Connect
Panel Mount
277 VAC
Quick Connect
Non-Latching
400 Ohms
Silver Cadmium Oxide (AgCdO)
HCR
1.85 in
1.25 in
1.5 in
Bulk
Marca: Hartland Controls / Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: General Purpose Relays
Cantidad de empaque de fábrica: 25
Subcategoría: Relays
Nombre comercial: Hartland Controls
Alias de las piezas n.º: HCRY62CT1AA999
Peso de la unidad: 172,365 g
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
8536490075
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HCR-6 DPDT General Purpose Switching Relays

Hartland Controls / Littelfuse HCR-6 DPDT General Purpose Switching Relays provide a mechanical life expectancy of 1 million operations. These multi-positional mount relays offer 0.250" QC power pole and coil terminations, silver cadmium oxide contacts, and Class B insulation system. The relays control circuits through a low-power signal. An electromagnetic current actuates the relay, creating a closed circuit within the device. Hartland Controls / Littelfuse HCR-6 DPDT General Purpose Switching Relays are in-house tested and validated. Applications include HVAC systems, standby power supplies, and telephone exchanges.