21033812820

HARTING
617-21033812820
21033812820

Fabricante:

Descripción:
Conectores circulares métricos M12 X 8pin fml strt SMT pcb mnt shld
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
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$25.140 $25.140
$21.368 $213.680
$20.019 $500.475
$19.064 $953.200
$18.158 $1.815.800
$17.026 $4.256.500
$16.208 $8.104.000

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Conectores circulares métricos
RoHS:  
REACH - SVHC:
Circular Metric Connectors
8 Contact
M12
SMD
X Coded
500 mA
48 V
Marca: HARTING
Género del contacto: Socket (Female)
Revestimiento del contacto: Gold
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CZ
Género: Female
Material del alojamiento: Liquid Crystal Polymer (LCP)
Producto: Inserts
Estilo de carcasa: Receptacle
Apantallamiento: Shielded
Cantidad de empaque de fábrica: 25
Subcategoría: Circular Connectors
Peso de la unidad: 2 g
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 A, D, X Coded SMT Receptacles

HARTING M12 A, D, and X Coded SMT Receptacles are a family of shielded, unshielded, SMD, and board-locking receptacles. These M12 receptacles are offered in 4-, 5-, and 8-pin models with coded configurations of A, D, or X. Other options include angled or straight, and male or female terminations. The HARTING receptacles feature a 250V voltage rating, 4A current rating, and gold-plated contacts.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

M8 / M12 Connectors & Cordsets

HARTING M8 / M12 Connectors and Cordsets feature 2A-6A rated current carrying capacity and a rated voltage of 32V-250V. The HARTING M8 / M12 connectors are available in a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. These connectors offer IDC, crimp, and screw termination styles.