09642227230

HARTING
617-09-64-222-7230
09642227230

Fabricante:

Descripción:
Conectores estándar subminiatura D 15P MALE STRAIGHT THRU HOLE
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
21 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$55.847 $55.847
$50.725 $507.250
$43.884 $1.097.100
$41.032 $2.051.600

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Conectores estándar subminiatura D
RoHS:  
REACH - SVHC:
15 Position
Pin (Male)
Solder Pin
Through Hole
Straight
2 Row
Male
Gold
Plug
2 (A)
Thermoplastic (TP)
Steel
Filtered
9
Tray
Marca: HARTING
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CZ
Régimen de corriente: 7.5 A
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 55 C
Tipo de producto: D-Sub Connectors - Standard Density
Cantidad de empaque de fábrica: 25
Subcategoría: D-Sub Connectors
Alias de las piezas n.º: 09-64-222-7230 09 64 222 7230 9642227230
Peso de la unidad: 12 g
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
8538900000
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
TARIC:
8536693000
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.