9PX8KSP

Eaton
545-9PX8KSP
9PX8KSP

Fabricante:

Descripción:
Suministros de energía ininterrumpible (UPS) 9PX 8K SP 120/208 UPS
El fabricante le enviará este producto en forma directa. Puede pedir este producto ahora. Mouser le notificará la fecha estimada de envío.

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Suministros de energía ininterrumpible (UPS)
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
8 kVA / 7.2 kW
120 V, 208 V
7 min
3 Outlet
Rack, Tower
120 V, 208 V
Hardwired, L6-30R, L14-30R
32 in
17.3 in
10.3 in
9PX
Aplicación: Mission Critical
Marca: Eaton
Tipo de cable: RS-232, USB
Método de enfriamiento: Fan
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Tensión de entrada, nominal: 120 V, 208 V
Tipo de interfaz: RS-232, USB
Temperatura de trabajo máxima: + 40 C
Temperatura de trabajo mínima: 0 C
Número de salidas: 2 Output
Tipo de producto: UPS - Uninterruptible Power Supplies
Tiempo de ejecución-Media carga: 16 min
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Tipo: Double Conversion UPS
Peso de la unidad: 102,058 kg
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
8504408500

Soluciones de TI de grado industrial

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.