EM211506VR

Eaton Electronics
504-EM211506VR
EM211506VR

Fabricante:

Descripción:
Bloques de terminales conectables EURO MC211-50006
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$7.927 $7.927
$5.613 $56.130
$4.953 $123.825
$4.540 $227.000
$4.303 $430.300
$3.870 $1.161.000
$3.673 $1.836.500
$3.594 $3.594.000

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Bloques de terminales conectables
RoHS: N
Edge Connectors - PCB
6 Position
5 mm
SMD/SMT
16 A
300 V
24 AWG
12 AWG
EM2115
Bulk
Marca: Eaton Electronics
Material del contacto: Brass
Revestimiento del contacto: Tin
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Régimen de inflamabilidad: UL 94 V-0
Material del alojamiento: Thermoplastic (TP)
Tipo de producto: Pluggable Terminal Blocks
Cantidad de empaque de fábrica: 100
Subcategoría: Terminal Blocks
Nombre comercial: EuroMag
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
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Euromag (EM) PCB Terminal Blocks

Eaton Electronics Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with the EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.