AGC-V-2-1/4-R

Eaton Electronics
504-AGC-V-2-1/4-R
AGC-V-2-1/4-R

Fabricante:

Descripción:
Fusibles de cartucho 250VAC 2.25A Fast Acting
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$4.648 $4.648
$4.008 $16.032
$3.722 $44.664
$3.486 $181.272
$3.397 $339.700
$3.309 $833.868
$3.220 $1.610.000
$3.151 $3.151.000
$3.122 $7.805.000

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles de cartucho
RoHS:  
AGC
Glass Fuses
2.25 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
100 A at 250 VAC, 10 kA at 125 VAC, 1 kA at 32 VAC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
52 mOhms
Estilo de cuerpo: Cylindrical Leaded
Marca: Eaton Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Diámetro: 6.35 mm
Estilo del indicador: Without Indicator
Longitud: 32.82 mm
Tipo de producto: Fast-Acting Glass Tube Fuses
Cantidad de empaque de fábrica: 4
Subcategoría: Fuses
Tipo: Fast-acting Fuse
Alias de las piezas n.º: AGC-V-2-1-4-R
Peso de la unidad: 453,592 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AGC Fast-Acting Glass Tube Fuses

Eaton Electronics AGC Glass Tube Fuses are UL 248-14 fast-acting fuses in a 6.3mm x 32mm (0.25" x 1.25") package. Eaton AGC fuses provide overcurrent protection in power supplies, battery chargers, monitors, consumer electronics, and test equipment. AGC fast-acting fuses operate over a -55°C to +125°C operating temperature range and a 0.1A to 40A current rating range.