EUS-704.006.218/668

EAO
123-EUS704006218668
EUS-704.006.218/668

Fabricante:

Descripción:
Indicadores de montaje de panel industrial / Indicadores del interruptor

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$73.480 $73.480
$71.185 $711.850
$68.605 $1.715.125
$67.187 $3.359.350
$65.907 $6.590.700
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
EAO
Categoría de producto: Indicadores de montaje de panel industrial / Indicadores del interruptor
Indicators
Pushbutton Switches
704 Series
Panel Mount
22.3 mm
Red
Grey
IP65
Forma del cuerpo: Round
Marca: EAO
Color de la Tapa : Red
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CH
Iluminado: Illuminated
Diámetro exterior: 29 mm
Tipo de producto: Panel Mount Indicators / Switch Indicators
Serie: 704.006
Cantidad de empaque de fábrica: 1
Subcategoría: Switch Accessories
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8536610000

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Series 14 Indicators with IP69K & IK07 Requirement

EAO Series 14 Indicators with IP69K and IK07 Requirements offer safe and reliable status indications. This is a necessity for applications within machinery, industrial automation, processing, food and packaging equipment, robotics, and specialty vehicles. These indicator units are the ideal solution by providing high-intensity, homogenous LED illumination and 180° all-around visibility while packaged in a compact, space-saving design. With a minimal back panel depth of just 9.5mm, a small outer diameter of 33.5mm, and a polyamide seal. The Series 14 indicator compact units function reliably in confined spaces. Additionally, installation is made easy with connectivity through Push-in-Terminals (PIT). These series 14 indicators are ideal for industrial machinery, robotics, food and packaging equipment, and specialty vehicles.