EFB1524SHGP6

Delta Electronics
108-EFB1524SHGP6
EFB1524SHGP6

Fabricante:

Descripción:
Ventiladores tangenciales CC DC Axial Fan, 172x150x50.8mm, 24VDC, 322.39CFM, 37.2W, 62dBA, Tach/PWM, IP68
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
30 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 288   Múltiples: 8
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$78.393 $22.577.184

Atributo del producto Valor de atributo Seleccionar atributo
Delta Electronics
Categoría de producto: Ventiladores tangenciales CC
RoHS:  
Axial
172 mm
50.8 mm
150 mm
24 VDC
322.39 CFM (9.1 m3/min)
4500 RPM
Ball
62 dBA
IP68
37.2 W
Tachometer, PWM
Aluminum
Wire Leads - 4
EFB
Marca: Delta Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de corriente: DC
Diámetro: 172 mm
Longitud del conductor: 320 mm
Vida útil: 70000 Hour
Tipo de presión: 1.265 in H2O
Tipo de producto: DC Fans
Tamaño: 172 mm x 150 mm x 50.8 mm
Cantidad de empaque de fábrica: 8
Subcategoría: Fans, Blowers & Accessories
Nombre comercial: Industrial
Peso de la unidad: 840 g
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
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590

Industrial Fans

Delta Electronics Industrial Fans offer IP ratings up to IP68, increased airflow ratings, and enhanced operating life. These fans feature an impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies. A long operating life is achieved with these fans by utilizing a metal frame, redesigned motor, and PWBA to enhance efficiency and reduce current, strategically placed air vents, and ceramic bearings to ward against electric erosion. Delta Electronics Industrial Fans are designed for use in Industry 4.0, Artificial Intelligence of Things (AIoT), energy, and harsh environments, including applications such as factory automation, solar inverter systems, motor drivers, and battery storage/backup systems.