AS218TX-A

Delta Electronics
108-AS218TX-A
AS218TX-A

Fabricante:

Descripción:
Controladores PLC AS200 CPU, NPN Sinking output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 18 I/Os(8DI+6DO+2AI+2AO) Program capacity: 64K steps

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$669.760 $669.760
$587.642 $5.876.420

Atributo del producto Valor de atributo Seleccionar atributo
Delta Electronics
Categoría de producto: Controladores PLC
RoHS:  
CPU
1024 Input
1024 Output
DIN Rail Mount
24 VDC, 240 VAC
24 VDC, 100 VAC
Digital
Digital
CAN, Ethernet, RS-485, USB
AS200
IP20
- 20 C
+ 60 C
88 mm x 88 mm x 95.5 mm
Marca: Delta Electronics
Tipo de producto: PLC Controllers
Cantidad de empaque de fábrica: 1
Subcategoría: Controllers
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Technical Resources

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

AS Series Compact Modular Mid-Range PLCs

Delta IA AS Compact Modular Mid-Range Programmable Logic Controllers (PLCs) are ideal for industrial automation control for effective storage, system extension, timer, input/output (I/O) control, and sequential/position control. These high-performance, multi-purpose controllers feature Delta's self-developed 32-bit system-on-chip (SoC) CPU for enhanced execution speed (40K steps/ms) and support up to 32 extension modules or up to 1024 I/O. The AS series offers accurate positioning control for up to 8 axes via the CANopen motion network and 6 axes via pulse control (200kHz). Delta IA AS Compact Modular Mid-Range PLCs have a rackless design and DIN-rail clips for easy vertical module installation. The simple shape and dark gray exterior are designed to resist stains and dirt in harsh industrial environments. The AS series is widely used in diverse automated equipment for electronics manufacturing, food packaging, labeling, and textile machines.