AS08AM10N-A

Delta Electronics
108-AS08AM10N-A
AS08AM10N-A

Fabricante:

Descripción:
Controladores PLC AS Series IO Module - 8 DI
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
34 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$76.072 $76.072

Atributo del producto Valor de atributo Seleccionar atributo
Delta Electronics
Categoría de producto: Controladores PLC
RoHS:  
IO Module
8 Input
No Output
AS
IP20
- 20 C
+ 60 C
Marca: Delta Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Características: Use with AS Series
Tipo de producto: PLC Controllers
Cantidad de empaque de fábrica: 1
Subcategoría: Controllers
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Technical Resources

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

AS Series Compact Modular Mid-Range PLCs

Delta IA AS Compact Modular Mid-Range Programmable Logic Controllers (PLCs) are ideal for industrial automation control for effective storage, system extension, timer, input/output (I/O) control, and sequential/position control. These high-performance, multi-purpose controllers feature Delta's self-developed 32-bit system-on-chip (SoC) CPU for enhanced execution speed (40K steps/ms) and support up to 32 extension modules or up to 1024 I/O. The AS series offers accurate positioning control for up to 8 axes via the CANopen motion network and 6 axes via pulse control (200kHz). Delta IA AS Compact Modular Mid-Range PLCs have a rackless design and DIN-rail clips for easy vertical module installation. The simple shape and dark gray exterior are designed to resist stains and dirt in harsh industrial environments. The AS series is widely used in diverse automated equipment for electronics manufacturing, food packaging, labeling, and textile machines.