83262831

Crouzet
874-83262831
83262831

Fabricante:

Descripción:
Interruptores de acción básicos / a presión V3D 21A SPNO RAST5 NO LVR
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
Mínimo: 1000   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$2.094 $2.094.000
$2.027 $5.067.500

Atributo del producto Valor de atributo Seleccionar atributo
Crouzet
Categoría de producto: Interruptores de acción básicos / a presión
V3D
Plunger
2 N
Quick Connect
Chassis Mount
Estilo del actuador: Plunger
Marca: Crouzet
Iluminado: Non-Illuminated
Tipo de producto: Snap Action Switches
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
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
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

V3D Miniature Microswitches

Crouzet V3 Series are high-precision, snap-action Miniature Microswitches. These switches have a long mechanical life are can operate at temperatures up to +125ºC. The series offers an extensive choice of actuators and has multiple position fitting options. A dual current version is available as well. The V3 range is suitable for a wide array of applications including off-road vehicles, electrical equipment, HVAC, pumps, valves, actuators, and conveyors.