CMU1532-R090-000N0Z0AL7C

Cree LED
941-CM152R90N0Z0AL7C
CMU1532-R090-000N0Z0AL7C

Fabricante:

Descripción:
Luces LED blancas White 3000 K 95-CRI, XLamp CMU1516-36V
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
Mínimo: 90   Múltiples: 90
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$10.951 $985.590
$9.949 $2.686.230
$9.325 $5.035.500
$8.589 $9.276.120
25.020 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cree LED
Categoría de producto: Luces LED blancas
RoHS:  
White CoB LEDs
30 W
Yellow
CMU1532
Tray
Marca: Cree LED
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de producto: White LEDs
Cantidad de empaque de fábrica: 90
Subcategoría: LEDs
Tipo: High Power LEDs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.