LFM550M150C

Cincon
418-LFM550M150C
LFM550M150C

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 550W 12V 15.33A Med

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 20

Existencias:
20 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$233.464 $233.464
$231.123 $1.155.615
$228.816 $2.288.160
$224.235 $5.605.875
$217.504 $10.875.200
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cincon
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
550 W
85 VAC to 264 VAC, 115 VDC to 370 VDC
1 Output
15 VDC
36.66 A
Enclosed
4.25 kVAC
93 %
Medical
129.4 mm (5.094 in)
83.5 mm (3.287 in)
25.4 mm (1 in)
LFM550M
Marca: Cincon
Dimensiones: 129.4 mm x 83.5 mm x 25.4 mm
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 90 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Enclosed
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LFM550M 550W Medical AC-DC Power Supplies with PFC

Cincon LFM550M Medical AC-DC Power Supplies with Power Factor Correction (PFC) are 550W highly efficient single-output AC/DC power modules that meet various medical standards. These compact modules are fully protected against short-circuit and over-voltage conditions. Cincon's leading automated manufacturing methods and extensive testing and qualification program ensure that LFM550M power modules are extremely reliable. These modules feature IEC/UL/EN 60601-1, 2MOPP, IEC/EN/UL 62368-1, EN 55011 Class B, and EN 55032 and CISPR/FCC Class B approvals. The series also meets IEC/EN 60335-1 and is ideal for medical lighting systems, CT scanning, medical computers, and more.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.