SWI3-5-N-MUB

CUI Inc.
490-SWI3-5-N-MUB
SWI3-5-N-MUB

Fabricante:

Descripción:
Adaptadores CA para montaje en pared 3W 5V 0.6A NA Micro USB B

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 639

Existencias:
639 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$6.978 $6.978
$6.630 $33.150
$6.462 $64.620
$6.115 $152.875
$5.757 $287.850
$4.458 $534.960

Atributo del producto Valor de atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Adaptadores CA para montaje en pared
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
3 W
5 VDC
600 mA
Industrial
USB Connector
USB Micro
1.5 m
Level VI
SWI3-N
Aprobaciones: PSE, UL 60950-1, UL 62368-1
Marca: CUI Inc.
Conformidad: PSE, UL 60950-1, UL 62368-1
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 40 C
Temperatura de trabajo mínima: 0 C
Estilo de montaje: Wall Mount
Empaquetado: Bulk
Tipo de producto: Wall Mount AC Adapters
Cantidad de empaque de fábrica: 120
Subcategoría: AC-DC Power Supply
Alias de las piezas n.º: 036-6335R
Peso de la unidad: 64 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology. 

SWI3 3W Wall Plug Adapters

CUI Inc SWI3 3W Wall Plug Adapters include North American and European input blade types. The adaptors meet DoE Level VI standards for current average, efficiency, and no-load power. The SWI3 series is also designed to meet the European Union's proposed CoC Tier 2 directive. The adapters are housed in an ultra-compact case as small as 2.54" x 1.42" x 0.89". Other features include 5VDC single regulated outputs, a wide universal 90VAC to 264VAC input voltage range, and <0.075W no-load power consumption. These models are ideal for a wide range of consumer applications, including media players, e-readers, GPS, and other mobile devices.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.