A20303RNZQK

C&K
611-A20303RNZQK
A20303RNZQK

Fabricante:

Descripción:
Interruptores rotativos Rotary

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 22

Existencias:
22 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$17.998 $17.998
$14.515 $72.575
$13.966 $139.660
$13.227 $330.675
$11.749 $422.964
$11.211 $2.825.172
$10.864 $5.475.456
$10.819 $10.905.552

Atributo del producto Valor de atributo Seleccionar atributo
C&K Switches
Categoría de producto: Interruptores rotativos
RoHS:  
REACH - SVHC:
Non-Illuminated
3 Position
1 Deck
2 Pole
30 deg
Solder Lug
Panel Mount
Silver
Flatted
A
Marca: C&K
Tipo de producto: Rotary Switches
Cantidad de empaque de fábrica: 36
Subcategoría: Switches
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

A Series 1-4 Pole Rotary Switches

C&K Switches A Series 1-4 Pole Rotary Switches offer robust, high-quality construction designed to be long-lasting for demanding applications. The A series features shorting and non-shorting contacts, positive detent, and multi-pole and multi-position options. These switches are suitable for both panel and PCB mounting. C&K A Series 1-4 Pole Rotary Switches are RoHS compliant and ideally suited for major and small appliances, automotive, and industrial equipment.