KTK-R-5BC

Bussmann / Eaton
504-KTK-R-5BC
KTK-R-5BC

Fabricante:

Descripción:
Fusibles industriales y eléctricos CLASS CC FA FUSE
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
$27.280 $27.280
$25.971 $155.826
$24.028 $288.336
$20.777 $1.059.627
$19.478 $1.986.756
$18.180 $4.581.360
$16.881 $8.457.381
1.002 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles industriales y eléctricos
RoHS:  
KTK-R
Class CC Fuses
5 A
600 VAC
Fast Blow
Cartridge Fuses
Holder
Clip
Limitron
Without Indicator
Bulk
Marca: Bussmann / Eaton
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Industrial Power Fuses
Cantidad de empaque de fábrica: 3
Subcategoría: Fuses
Peso de la unidad: 9,070 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.