HEZ-AW-RLC-A

Bussmann / Eaton
504-HEZ-AW-RLC-A
HEZ-AW-RLC-A

Fabricante:

Descripción:
Portafusibles 1P CLASS C
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
Mínimo: 10   Múltiples: 10
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$152.635 $1.526.350
$147.072 $7.353.600
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Portafusibles
HEZ
Fuse Holders
Class CC
In-Line
In-Line
1 Pole
30 A
600 V
Breakaway
Crimp
Marca: Bussmann / Eaton
Color: Black
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Tipo de producto: Fuse Holders
Cantidad de empaque de fábrica: 10
Subcategoría: Fuses
Nombre comercial: TRON
Peso de la unidad: 453,592 mg
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
8536100000
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8536909599
BRHTS:
85444200
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.