MLPS-RT-3-1208-00-0550-0000-D

Bivar
749-MLPSRT31208550D
MLPS-RT-3-1208-00-0550-0000-D

Fabricante:

Descripción:
Bombillas tubo de LED
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
3 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 10
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$102.648 $10.264.800

Atributo del producto Valor de atributo Seleccionar atributo
BIVAR
Categoría de producto: Bombillas tubo de LED
RoHS:  
Rigid Light Pipes
PCB Mount
Vertical
Polycarbonate (PC)
MLPS
Bulk
Marca: Bivar
Tipo de producto: LED Light Pipes
Cantidad de empaque de fábrica: 10
Subcategoría: LED Indication
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
3926909989
ECCN:
EAR99

MLPS (Modular Light Pipe System)

BIVAR MLPS (Modular Light Pipe System) offers precision bezel alignment for optimum device communication. The MLPS is easy to configure and install with two configurable options: rail and tower and the rail and tower with bezel system. These two modular system options allow users to choose configurations that suit the product application, such as 1x4, 2x8, 4x4, 1x12, and many more. Matrix configurations as large as 8x12 are ideal for displaying light patterns unique to your specific application.