LPR3-1000-2500D-RGB

Bivar
749-LPR310250DRGB
LPR3-1000-2500D-RGB

Fabricante:

Descripción:
Bombillas tubo de LED RGB 643/515/460nm
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
$6.615 $6.615
$4.683 $46.830
$3.712 $371.200
$3.487 $1.743.500
$3.415 $3.415.000
$3.354 $8.385.000

Atributo del producto Valor de atributo Seleccionar atributo
BIVAR
Categoría de producto: Bombillas tubo de LED
RoHS:  
Rigid Light Pipes with LEDs
RGB
SMD/SMT
Right Angle
Round
63.5 mm
Polycarbonate (PC)
LPR
Tray
Marca: Bivar
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Dimensiones: 6 mm x 25.4 mm
Sensibles a la humedad: Yes
Tipo de producto: LED Light Pipes
Cantidad de empaque de fábrica: 100
Subcategoría: LED Indication
Vf - Tensión directa: 2 V, 3.3 V, 3.3 V
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8544700000
ECCN:
EAR99

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.