HMC341-SX

Analog Devices
584-HMC341-SX
HMC341-SX

Fabricante:

Descripción:
Amplificador de RF Sample,I.C., amp, 24-30 GHz, Die
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2   Múltiples: 2
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$183.256 $366.512
$156.117 $1.561.170
$149.332 $3.882.632

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Amplificador de RF
RoHS:  
24 GHz to 30 GHz
3 V
30 mA
13 dB
2.9 dB
Low Noise Amplifiers
SMD/SMT
Die
GaAs
6 dBm
16 dBm
- 55 C
+ 85 C
HMC341
Gel Pack
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Pérdida de retorno de entrada: 13 dB
Número de canales: 1 Channel
Dp - Disipación de potencia : 310 mW
Tipo de producto: RF Amplifier
Cantidad de empaque de fábrica: 2
Subcategoría: Wireless & RF Integrated Circuits
Frecuencia de prueba: 24 GHz to 26 GHz
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

Soluciones RF

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC341 Low-Noise Amplifier Chip

Analog Devices HMC341 Low-Noise Amplifier Chip is designed as a GaAs MMIC Low Noise Amplifier (LNA) covering the 24-30 GHz frequency range. Designers can easily integrate the HMC341 into Multi-Chip Modules (MCMs) because of its small (1.51mm²) size. HMC341 uses a GaAs PHEMT process that achieves a 13dB gain from a +3V @ 30mA single bias supply with a 2.5 dB noise figure. All data is included in a 50Ω test fixture connected via 0.025mm (1 mil) diameter wire bonds of minimal length 0.31mm (<12 mils). The HMC341 is ideal for millimeter-wave point-to-point radios, LMDS, and VSAT & SATCOM applications.