ADV3219ACPZ

Analog Devices
584-ADV3219ACPZ
ADV3219ACPZ

Fabricante:

Descripción:
Circuitos integrados de interruptor multiplexor uGHz 4:1 Muxes w/Double Buffered Gain +1
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$5.170 $5.170
$3.939 $39.390
$3.634 $90.850
$3.299 $329.900
$3.131 $782.750
$3.043 $1.521.500
$2.954 $2.954.000
$2.875 $7.187.500

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Circuitos integrados de interruptor multiplexor
RoHS:  
ADV3219
Multiplexers
SMD/SMT
LFCSP-8
2 Channel
1 x 2:1
+/- 4.5 V
+/- 5.5 V
- 40 C
+ 85 C
Tray
Ancho de banda: 800 MHz
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: KR
Kit de desarrollo: ADV3219-EVALZ
Sensibles a la humedad: Yes
Voltaje de alimentación operativo: 5 V
Tipo de producto: Multiplexer Switch ICs
Cantidad de empaque de fábrica: 1
Subcategoría: Switch ICs
Peso de la unidad: 1,800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Buffered Analog Multiplexers

Analog Devices Buffered Analog Multiplexers are high-speed multiplexers that come with multiple configurations from 4-channels to 32-channels in standard plastic packages. These multiplexers offer -3dB signal bandwidth from 250MHz to 800MHz along with the slew rate ranging from 750V/µs to 2800V/µs.