ADSP-BF516KBCZ-3

Analog Devices
584-ADSP-BF516KBCZ-3
ADSP-BF516KBCZ-3

Fabricante:

Descripción:
Procesadores de Señal Digital y Controladores - DSP, DSC Low Power Blackfin Processor
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 34   Múltiples: 34
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$22.648 $770.032
$20.620 $2.103.240
$19.822 $5.391.584
$18.749 $9.561.990
1.020 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Procesadores de Señal Digital y Controladores - DSP, DSC
RoHS:  
DSPs
Blackfin
300 MHz
BGA-168
116 kB
64 kB
1.1 V to 1.47 V
ADSP-BF516
Blackfin
SMD/SMT
- 40 C
+ 85 C
Tray
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: KR
Ancho de bus de datos: 16 bit
Voltaje de entrada / salida: 1.8 V, 2.5 V, 3.3 V
Sensibles a la humedad: Yes
Número de entradas / salidas: 40 I/O
Cantidad de temporizadores/contadores: 9 Timer
Tipo de producto: DSP - Digital Signal Processors & Controllers
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Processors & Controllers
Voltaje de alimentación - Máx.: 1.47 V
Voltaje de alimentación - Mín.: 1.1 V
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Blackfin® 16-/32-bit Processors

Analog Devices Inc. Blackfin® 16-/32-bit Embedded Processors offer software flexibility and scalability for convergent applications. These include multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. ADI Blackfin Processors include a high performance 16-/32-bit embedded processor core with a 10-stage RISC MCU/DSP pipeline, variable length ISA for optimal code density, and full SIMD support with instructions for accelerated video and multimedia processing.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.