MAX5982CETE+

Analog Devices / Maxim Integrated
700-MAX5982CETE+
MAX5982CETE+

Fabricante:

Descripción:
Controladores de voltaje intercambiables en caliente IEEE 802.3af/at-Compliant, Powered Devic

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
165 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$14.011 $14.011
$10.898 $108.980
$10.394 $259.850
$7.336 $880.320
$7.325 $2.197.500
$7.235 $7.379.700
2.520 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Controladores de voltaje intercambiables en caliente
RoHS:  
PoE / LAN Solutions
1.7 A to 2.1 A
60 V
30 V
1 Channel
250 uA
- 40 C
+ 85 C
SMD/SMT
TQFN-16
Tube
Yes
Marca: Analog Devices / Maxim Integrated
Tensión de entrada / alimentación - Máx.: 60 V
Tensión de entrada / alimentación - Mín.: 30 V
Voltaje de alimentación operativo: 31 V to 60 V
Dp - Disipación de potencia : 2.286 W
Tipo de producto: Hot Swap Voltage Controllers
Serie: MAX5982
Cantidad de empaque de fábrica: 60
Subcategoría: PMIC - Power Management ICs
Alias de las piezas n.º: MAX5982
Peso de la unidad: 22,860 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

MAX5982x PoE Powered Device Interface Controllers

Analog Devices MAX5982A / MAX5982B / MAX5982C 70W PoE Powered Device Interface Controllers with integrated MOSFET provide a complete interface for a powered device (PD) to comply with the IEEE 802.3af/at standard in a power-over-Ethernet (PoE) system. These controllers provide the PD with a detection signature, classification signature, and an integrated isolation power switch with inrush current control. During the inrush period, these devices limit the current to less than 182mA before switching to the higher current limit (1700mA to 2100mA) when the isolation power MOSFET is fully enhanced. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.