MAX20090AUPA/V+

Analog Devices / Maxim Integrated
700-MAX20090AUPA/V+
MAX20090AUPA/V+

Fabricante:

Descripción:
Controladores de pantalla LED Automotive High-Voltage, High-Brightness

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
9.862 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$8.872 $8.872
$6.647 $66.470
$6.342 $158.550
$5.505 $407.370
$5.258 $1.556.368
$4.786 $2.479.148
$4.234 $4.386.424
$4.116 $10.355.856

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Controladores de pantalla LED
RoHS:  
TSSOP-20
Tube
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Tipo de producto: LED Display Drivers
Cantidad de empaque de fábrica: 74
Subcategoría: Driver ICs
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
8542310000
USHTS:
8542310030
ECCN:
EAR99

MAX20090 High-Voltage High-Brightness LED Driver

Analog Devices MAX20090 Automotive High-Voltage High-Brightness LED Controller controls various automotive light applications. The controller is a single-channel LED driver for front-light applications such as high beams, low beams, daytime running lights (DRLs), turn indicators, fog lights, and other LED lights. MAX20090 can take an input voltage from 5V to 65V and drive a string of LEDs with a maximum output voltage of 65V. The device senses output current at the high side of the LED string. The pulse width modulation (PWM) input provides LED dimming ratios of up to 1000:1, and the ICTRL input provides additional analog dimming capability in the controller. The Analog Devices MAX20090 High-Voltage High-Brightness LED Driver also has built-in spread-spectrum modulation for improved electromagnetic-compatibility performance.

MAX20090 High-Voltage HB LED Controller

Analog Devices MAX20090 High-Voltage HB LED Controller is a single-channel high-brightness LED driver for automotive front-light applications. These applications include high beams, low beams, daytime running lights (DRLs), turn indicators, fog lights, and other LED lights. This device can take an input voltage from 5V to 65V and drive a string of LEDs with a maximum output voltage of 65V.