MG-30-B-9V-R

Amphenol / SSI Technologies
297-MG-30-B-9V-R
MG-30-B-9V-R

Fabricante:

Descripción:
Sensores de presión - Industriales DIGITAL GAUGE, 30PSI, 9V, 1/8" NPT, LCD
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
$169.805 $169.805
$147.550 $737.750
$138.412 $1.384.120
$127.472 $3.186.800
$123.779 $6.188.950
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Sensores de presión - Industriales
RoHS:  
Transducers
30 psi
Gauge
0.25 %
Digital
Marca: Amphenol / SSI Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Temperatura de trabajo máxima: + 60 C
Temperatura de trabajo mínima: - 10 C
Empaquetado: Bulk
Puerto de presión: Port
Tipo de producto: Industrial Pressure Sensors
Serie: MG
Cantidad de empaque de fábrica: 1
Subcategoría: Sensors
Voltaje de alimentación - Máx.: 9 V
Nombre comercial: MediaGauge
Peso de la unidad: 278,505 g
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
8543704500
ECCN:
EAR99

Model MG-9V MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies Model MG-9V MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated devices with an accuracy of ±0.25% full scale. These multi-functional gauges feature a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 304L stainless steel input pressure port, and an LCD backlit display. This Amphenol / SSI Technologies MG-9V series measures pressures from 5PSI to 5000PSI. A variety of keypad-operated functions are available, including multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure readings, and zero adjustment.

MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated digital pressure gauges. These devices contain a piezoresistive pressure sensing element, signal conditioning for temperature and calibration, a stainless steel input port, and a 4-digit display. Amphenol / SSI Technologies MediaGauge Digital Pressure Gauges provide an ideal solution for pressure readings.