ATM13-08PA-BM04

Amphenol SINE Systems
654-ATM13-08PA-BM04
ATM13-08PA-BM04

Fabricante:

Descripción:
Conectores automotrices RA Flng Mnt PCB Rcpt 8POS Gry Tin Cont A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 399

Existencias:
399 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$11.032 $11.032
$10.786 $539.300
$10.371 $1.037.100
$9.486 $1.897.200
$9.050 $4.525.000
$9.005 $9.005.000
2.000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores automotrices
RoHS:  
Headers
8 Position
4.4 mm (0.173 in)
Receptacle (RP - Male)
SMD/SMT
Solder Pin
Tin
22 AWG
16 AWG
Gray
ATM
Tray
Marca: Amphenol SINE Systems
Material del contacto: Copper Alloy
Tipo de contacto: Pin
Régimen de corriente: 7.5 A
Régimen de inflamabilidad: UL 94 V-0
Altura: 30.3 mm
Material del alojamiento: Thermoplastic (TP)
Protección de ingreso: IP67
Aislamiento: Insulated
Resistencia de aislamiento: 1 GOhms
Longitud: 42.8 mm
Género de acoplamiento: Plug
Número de pieza de acoplamiento: ATM06-08SA
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 55 C
Ángulo de montaje: Right Angle
Número de filas: 2 Row
Tipo de producto: Automotive Connectors
Espaciado de filas: 9.1 mm
Cantidad de empaque de fábrica: 100
Subcategoría: Automotive Connectors
Nombre comercial: BoardLock
Tipo: 8-Way
Régimen de voltaje: 250 V
Ancho: 35.3 mm
Rango de calibrador de alambres: 22 AWG to 16 AWG
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.  

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.