ATHD06-1-4S-OM

Amphenol SINE Systems
654-ATHD06-1-4S-OM
ATHD06-1-4S-OM

Fabricante:

Descripción:
Conectores de alimentación de batalla A SERIES-ATHD-CONNECTORS

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 173

Existencias:
173 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$5.266 $5.266
$4.530 $45.300
$4.253 $85.060
$4.049 $202.450
$3.855 $385.500
$3.558 $711.600
$3.436 $1.718.000
$3.262 $3.262.000
$3.057 $6.114.000

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores de alimentación de batalla
ATHD
Plugs
100 A
1 Position
Crimp
Thermoplastic (TP)
IP67, IP69K
Bulk
Marca: Amphenol SINE Systems
Género del contacto: Female
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 55 C
Estilo de montaje: Cable
Tipo de producto: Heavy Duty Power Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: Power Connectors
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
8538908180
JPHTS:
853890000
ECCN:
EAR99

ATHD Single-Pole Heavy Duty Power Connectors

Amphenol Sine Systems ATHD Series™ Heavy Duty Power Connectors feature an IP68/69K-rated (mated) and environmentally sealed connection system. The ATHD series provides an environmentally sealed connection system and solution to field splices and terminals in harsh environments. Safety features include an integral latch to prevent inadvertent disconnect, and an audible/tactile “click” provides circuit confirmation. Precision-machined contact technology maximizes performance and durability while delivering up to 100A of power. These connectors are available in In-Line (Wire-to-Wire), BoardLock™, PanelMate™, and StructurePlus™ options, and in various standard lengths (1m, 2m, 4m, 5m, and 10m). Amphenol Sine Systems ATHD Connectors are suitable for heavy-duty, transportation, marine, diagnostic, military, and alternative energy applications.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.