ATBS-043-1205

Amphenol SINE Systems
654-ATBS-043-1205
ATBS-043-1205

Fabricante:

Descripción:
Conectores automotrices BACKSHELL 12POS PLUG AT CONN

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 434

Existencias:
434 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$2.486 $2.486
$2.061 $20.610
$1.893 $189.300
$1.770 $354.000
$1.613 $806.500
$1.579 $3.947.500
$1.568 $7.840.000

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores automotrices
RoHS:  
Accessories
Backshell
12 Position
Plug (Male)
Black
AT
Bulk
Marca: Amphenol SINE Systems
Material del alojamiento: Polyamide (PA)
Longitud: 49.8 mm
Ángulo de montaje: Vertical
Diámetro exterior: 26 mm
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: Automotive Connectors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

AT Series™ Connectors

Amphenol Sine Systems AT Series™ Connectors are high-performance, IP68/69K rated (mated), thermoplastic, cost-effective solutions with superior environmental seals and seal retention capabilities. These connectors are available in 2, 3, 4, 6, 8, 12, 13 (Mixed), 15 (Mixed) and 18 positions. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. All AT series connectors offer a wide range of end caps and strain relief options and have been developed to be compatible with all other existing standard products industry-wide.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ Connectors are available in AT, ATHD, ATM, and ATP series options. The BoardLock™ connectors come in flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board options. These connector features are combined with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system with maximum current rating of up to 100A. The Sine systems BoardLock connectors offer a compact, durable, low-profile, lightweight design, and are ideal for power or data signal applications. The BoardLock product lines accept A Series components and are compatible with other industry-standard mating connectors. These BoardLock variations offer IP67, IP68, or IP69K protection when mated. Typical applications include power and signal connectivity, data acquisition, HVAC systems, farming implementation, and boating.