ProConnectPlus-W-TH-G1-L2-S/S

Amphenol Procom
523-WTHG1L2SS
ProConnectPlus-W-TH-G1-L2-S/S

Fabricante:

Descripción:
Antenas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 1x Wifi 2400/5800/7200 Mhz w/12inch RG-316 SMA, White Radome
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
$192.295 $192.295
$163.571 $1.635.710
$156.383 $3.909.575

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Antenas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
MIMO
617 MHz
7.2 GHz
4G/5G, Cellular, LTE
GNSS
Mobile Disk
Dome
8 dBi, 25 dB
50 Ohms
<2:1, <2:1, <2:1, <2:1, <2.5:1
25 W
- 50 C
+ 75 C
5 Band
Stud
Connector
SMA (Male), SMA (Male)
650 MHz, 750 MHz, 900 MHz, 1800 MHz, 2400 MHz, 2600 MHz, 3600 MHz, 5500 MHz, 7100 MHz
Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics
60.5 mm
IP69
RG178, RG316
Marca: Amphenol Procom
Longitud del cable: 0.3 m
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DK
Polarización: RHCP, Vertical
Cantidad de empaque de fábrica: 1
Subcategoría: Antennas
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
ProConnect Plus Antennas

Amphenol Procom ProConnect Plus Antennas are 2x2 MiMo LTE and Wi-Fi® multi-purpose antennas designed for 2G/3G/4G/5G, CBRS, and Wi-Fi 6E 2.4/4.9 to 7.2GHz. ProConnect antennas offer full hemispherical coverage for the GNSS antennas, a built-in high gain, low noise amplifier, and right-hand circular polarization. These antennas have an ingress protection rating of IP69 and can be configured as 2-in-1, 3-in-1, 4-in-1, or 5-in-1. Amphenol Procom ProConnect Plus Antennas are suitable for industrial robotics and telemetry, smart metering, autonomous vehicles, and backup and remote terminal data connections.