HM2P09PDE129N9LF

Amphenol FCI
649-HM2P09PDE129N9LF
HM2P09PDE129N9LF

Fabricante:

Descripción:
Conectores métricos duros 5ROW STRT HEADER MODULE TYPE C
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 576   Múltiples: 576
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$2.038 $1.173.888
$1.949 $2.245.248
$1.893 $5.451.840

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores métricos duros
RoHS:  
Headers
5 Row
55 Position
Through Hole
Press Fit
Vertical
Gold
Millipacs
Module Type C
Tray
Marca: Amphenol FCI
Material del contacto: Copper Alloy
Régimen de corriente: 1.5 A
Régimen de inflamabilidad: UL 94 V-0
Material del alojamiento: Thermoplastic (TP)
Resistencia de aislamiento: 10 GOhms
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 55 C
Paso: 2 mm
Tipo de producto: Hard Metric Connectors
Cantidad de empaque de fábrica: 96
Subcategoría: Backplane Connectors
Nombre comercial: Millipacs
Régimen de voltaje: 750 V
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Millipacs® 2mm Hard Metric Headers

Amphenol FCI Millipacs® 2mm Hard Metric Headers meet the need for improved signal integrity and higher bandwidth in a variety of markets. The portfolio includes vertical and right-angle header connectors. The vertical headers modular and scalable by 25mm to 50mm, feature three levels of mating contact lengths and different terminal lengths, and offer adequate spacing for routing PCB traces. The vertical version is available in a hybrid style with signal, power and coaxial contacts. The right-angle version is offered in A, B, C, B19, B22, AB22, and AB25 types with a cable-latch lock feature. Typical applications for Amphenol FCI Millipacs 2mm Hard Metric Headers include communications, data, medical, as well as industrial and instrumentation.