5622-720F-ML

3M Electronic Solutions Division
517-5622-720F-ML
5622-720F-ML

Fabricante:

Descripción:
Conectores I/O R/A REC,INVERSE,SMT 3.25MM MATING HEIG
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
Mínimo: 5100   Múltiples: 5100
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$1.950 $9.945.000

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Conectores I/O
Connectors
Female
SMD/SMT
Solder
Right Angle
Marca: 3M Electronic Solutions Division
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: I/O Connectors
Cantidad de empaque de fábrica: 5100
Subcategoría: I/O Connectors
Tipo: SATA
Alias de las piezas n.º: 05111990464 XE004232270
Peso de la unidad: 852,794 mg
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SATA Connectors

3M™ Serial Advanced Technology Attachment (SATA) Interconnect System is a next generation, high-speed interface for optical, solid state and hard disk drive (HDD) applications aimed at reducing size, increasing transmission speed, improving data reliability and increasing ease of use. SATA, along with Serial Attached SCSI (SAS), is the next in 3M’s development for serial data I/O solutions targeting the disk drive storage market. The range of board-level interconnects comprises 7-pin 3M™ SATA Signal Plug, Boardmount, SMT Right Angle and PTH Vertical; 22-pin 3M™ SATA Combo Device Plugs and 3M™ SATA Combo Receptacles. Mating cable assemblies comprise 7-contact 3M™ SATA Signal Cable, Straight, Right Angle and Combination and 3M™ SATA Power Cable, Y Configuration. All of the SATA connectors are designed to interface with standard 2.5” and 3.5” HDD. The connectors are RoHS* Compliant.

5622 Series SATA Receptacles

3M™ 5622 Series SATA Receptacles include 22-position signal and power combination I/O connectors for backplane applications. The 5622 series meets the SATA2.6 specification and features EMLB contacts for "hot swap" capability and blind mate polarization for easy cable attachment.

Serial Advanced Technology Attachment Connectors

3M Serial Advanced Technology Attachment (SATA) Connectors provide smaller, faster, and more reliable solutions for storage interface than parallel ATA connectors. 3M SATA Connectors are particularly useful for high-speed interfaces for optical, solid state, and hard disk drive (HDD) applications aimed at reducing the size, increasing transmission speed, improving data reliability, and ease of use.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.

3M SATA Series 5622 Connectors


Storage Connectors

3M offers connectors for disk drive storage devices and removable memory cards based on popular industry standards. 3M SATA and SAS products are designed to reduce size, increase transmission speed, improve data reliability, and facilitate ease of use. SAS connectors meet SFF 8482 Standard. Where first-generation SAS connectors supported data rates up to 3Gbps, second-generation miniSAS doubles those data rates to 6Gbps. MiniSAS products conform to the SFF 8086, 8087, and 8088 standards.