Murata C1U-W-1200-12-Tx AC/DC
Front End Power Supply
Murata C1U-W-1200-12-Tx is a 1200W universal AC input, power-factor-corrected (PFC) front-end power supply with 12V main output and standby output of either 5V or 3.3V. These 1U devices deliver bulk power to servers, workstations, storage systems, or any 12V distributed power architecture systems requiring high power density. High efficiency of 90.6% is provided at 220Vac. The series offers overvoltage and overcurrent protection and is designed to autorestart when overtemperature conditions occur. Internal cooling fans provide front-to-back or back-to-front airflow.
|