PI6CB33401ZHIEX

Diodes Incorporated
621-PI6CB33401ZHIEX
PI6CB33401ZHIEX

Fabricante:

Descripción:
Búfer de reloj Búfer de reloj

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Diodes Incorporated
Categoría de producto: Búfer de reloj
RoHS:  
4 Output
133.33 MHz
3 ns
CMOS, HCSL
TQFN-32
CMOS, HCSL
200 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
Marca: Diodes Incorporated
Ciclo de tarea - Máximo: 55 %
Estilo de montaje: SMD/SMT
Empaquetado: Reel
Empaquetado: Cut Tape
Empaquetado: MouseReel
Producto: Clock Buffers
Tipo de producto: Clock Buffers
Cantidad de empaque de fábrica: 2500
Subcategoría: Clock & Timer ICs
Tipo: PCIe Clock Buffer
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

PI6CG33x & PI6CB33x Clock Generators & Buffers

Diodes Incorporated PI6CG33x and PI6CB33x Clock Generators and Buffers are PCIe Gen 4 and Gen 5 compliant clock products. These clock generators and buffers offer very low jitter to support PCIe Gen 4/Gen 5 interface. The PI6CG33x consists of 2-output, 4-output, 6-output, and 8-output clock generators. These generators and buffers provide flexibility for the ease of board design and optimal performance. The PI6CB33x consists of 2-output, 4-output, 6-output, 8-output, and 20-output clock buffers. The clock generators and buffers support HCSL outputs with on-chip termination for driving either 85Ω or 100Ω transmission lines. Applications include data centers, servers, storage, and networking systems.

PI6CB33x Gen 4/5 Compliant Clock Buffers

Diodes Incorporated PI6CB33x Gen 4/5 Compliant Clock Buffers offer an ideal clock solution for data centers, servers, storage, and network applications using the PCIe interface. The PI6CB33x Clock Buffer series includes 2-output, 4-output, 6-output, 8-output, and 20-output devices. The PI6CB33x Clock Buffers support High-Speed Current Steering Logic (HCSL) outputs with on-chip terminations for driving either 85 or 100 transmission lines. The on-chip termination eliminates the need for external resistors, simplifies PCB layout, and reduces the cost of materials (BOM). The PI6CB33x Clock Buffers also provide Output Enable (OE) pins for each output, providing easier power management.

PI6CB33401 & PI6CB33402 PCIe Clock Buffers

Diodes Incorporated PI6CB33401 and PI6CB33402 4-Output PCIe Clock Buffers use a proprietary Phase-Locked Loop (PLL) design to achieve very low jitter. A low-jitter clock is an integrated circuit that produces a timing signal for use in synchronizing a system's operation. The jitter, or irregular time delay, meets Peripheral Component Interconnect Express Gen1/Gen2/Gen3/Gen4/Gen5 requirements. Other than PCIe 100MHz support, these devices also support Ethernet applications with 50MHz, 125MHz, and 133.33MHz via SMBus. On-chip termination can save 16 external resistors and make layout easier. The individual OE pin for each output provides easier power management.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

En existencias: 2.243

Existencias:
2.243 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
36 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1   Máxima: 290
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2500)

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$4.133 $4.133
$3.092 $30.920
$2.766 $69.150
$2.556 $255.600
$2.471 $617.750
Envase tipo carrete completo (pedir en múltiplos de 2500)
$2.471 $6.177.500
† $5.000 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.